LTC6951IUHF-1#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 436
Unit Price: €23.36000
Datasheet
IC 2.7GHz 1 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6951IUHF-1#PBF

DigiKey Part Number
LTC6951IUHF-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6951IUHF-1#PBF
Description
IC CLOCK SYNTHESIZER PLL 40QFN
Customer Reference
Detailed Description
IC 2.7GHz 1 40-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6951IUHF-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/Yes
Manufacturer
Analog Devices Inc.
Frequency - Max
2.7GHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
40-WFQFN Exposed Pad
Output
CML, LVDS
Supplier Device Package
40-QFN (5x7)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9523-1BCPZAnalog Devices Inc.436505-AD9523-1BCPZ-ND€23.36000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types