Similar

LTC6950IUHH#TRPBF | |
|---|---|
DigiKey Part Number | LTC6950IUHH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6950IUHH#TRPBF |
Description | IC CLK/FREQ SYNTH 48QFN |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Fanout Buffer (Distribution) IC 1.4GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6950IUHH#TRPBF Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1.4GHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 5.25V |
Type Clock/Frequency Synthesizer, Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 105°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 48-WFQFN Exposed Pad |
Output CMOS, LVDS, PECL | Supplier Device Package 48-QFN (5x9) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9511BCPZ-REEL7 | Analog Devices Inc. | 543 | AD9511BCPZ-REEL7CT-ND | €18.69000 | Similar |


