LTC6947IUFD#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 163
Unit Price: €72.66000
Datasheet
IC 6GHz 1 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6947IUFD#PBF

DigiKey Part Number
LTC6947IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6947IUFD#PBF
Description
IC SYNTHESIZER FRACT-N PLL 28QFN
Customer Reference
Detailed Description
IC 6GHz 1 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6947IUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
6GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types