Parametric Equivalent

LTC6930IDCB-5.00#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6930IDCB-5.00#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6930IDCB-5.00#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC6930IDCB-5.00#TRMPBF |
Description | IC OSC SILICON 5MHZ 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 5MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IDCB-5.00#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 579 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.79000 | €3.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.45296 | €1,226.48 |
| Unit Price without VAT: | €3.79000 |
|---|---|
| Unit Price with VAT: | €4.54800 |


