
LTC6905HS5-96#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905HS5-96#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6905HS5-96#TRMPBF |
Description | IC OSC SILICON 96MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 96MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905HS5-96#TRMPBF Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 96MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6905HS5-100#TRMPBF | Analog Devices Inc. | 536 | 505-LTC6905HS5-100#TRMPBFCT-ND | €5.78000 | Parametric Equivalent |
| LTC6905HS5-100#TRPBF | Analog Devices Inc. | 1.442 | 505-LTC6905HS5-100#TRPBFCT-ND | €5.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.39694 | €1,698.47 |
| 1.000 | €3.31170 | €3,311.70 |
| 1.500 | €3.26901 | €4,903.52 |
| 2.500 | €3.22173 | €8,054.32 |
| Unit Price without VAT: | €3.39694 |
|---|---|
| Unit Price with VAT: | €4.07633 |


