
LTC6803IG-4#3ZZPBF | |
|---|---|
DigiKey Part Number | 505-LTC6803IG-4#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-4#3ZZPBF |
Description | IC MONITOR BATT STACK 44-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-4#3ZZPBF Models |
Category | Interface Serial |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Grade |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
Fault Protection Over/Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | €18.41162 | €681.23 |
| Unit Price without VAT: | €18.41162 |
|---|---|
| Unit Price with VAT: | €22.09394 |

