Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6803IG-2#3ZZTRPBF

DigiKey Part Number
505-LTC6803IG-2#3ZZTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6803IG-2#3ZZTRPBF
Description
IC BATT STACK MON MULTI 44-SSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6803IG-2#3ZZTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Grade
Part Status
Not For New Designs
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
44-FSOP (0.209", 5.30mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
44-SSOP
Number of Cells
1 ~ 12
Base Product Number
Fault Protection
Over/Under Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€13.90105€27,802.10
Manufacturers Standard Package
Unit Price without VAT:€13.90105
Unit Price with VAT:€16.68126