
LTC6803IG-1#3ZZTRPBF | |
|---|---|
DigiKey Part Number | LTC6803IG-1#3ZZTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-1#3ZZTRPBF |
Description | IC MONITOR BATT STACK 44-SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-1#3ZZTRPBF Models |
Category | Interface Serial |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Grade |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
Fault Protection Over/Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €13.90105 | €27,802.10 |
| Unit Price without VAT: | €13.90105 |
|---|---|
| Unit Price with VAT: | €16.68126 |


