


LTC6803HG-4#3ZZTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6803HG-4#3ZZTRPBFTR-ND - Tape & Reel (TR) 505-LTC6803HG-4#3ZZTRPBFCT-ND - Cut Tape (CT) 505-LTC6803HG-4#3ZZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6803HG-4#3ZZTRPBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
Category | Interface Serial |
Mfr | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
Fault Protection Over/Under Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.48000 | €27.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €17.77754 | €35,555.08 |
| Unit Price without VAT: | €27.48000 |
|---|---|
| Unit Price with VAT: | €32.97600 |


