MFR Recommended

LTC6410CUD-6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6410CUD-6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6410CUD-6#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 16QFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6410CUD-6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 1.4 GHz | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 125mA | |
Current - Output / Channel | 42 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


