

LTC6240HVIS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6240HVIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6240HVIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6240HVIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240HVIS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HVIS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.39000 | €4.39 |
| 10 | €3.34400 | €33.44 |
| 25 | €3.08440 | €77.11 |
| 100 | €2.79860 | €279.86 |
| 250 | €2.75672 | €689.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.58010 | €1,290.05 |
| 1.000 | €2.51247 | €2,512.47 |
| 1.500 | €2.47859 | €3,717.89 |
| 2.500 | €2.44108 | €6,102.70 |
| 3.500 | €2.41913 | €8,466.95 |
| Unit Price without VAT: | €4.39000 |
|---|---|
| Unit Price with VAT: | €5.26800 |










