
LTC5552IUDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC5552IUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5552IUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5552IUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5552IUDB#TRMPBF |
Description | 3GHZ TO 20GHZ MICROWAVE MIXER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Up/Down Converter 3GHz ~ 20GHz 12-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5552IUDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 3GHz ~ 20GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 11.7dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 132mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.12000 | €52.12 |
| 10 | €43.01700 | €430.17 |
| 25 | €40.74440 | €1,018.61 |
| 100 | €40.58380 | €4,058.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €36.34004 | €18,170.02 |
| Unit Price without VAT: | €52.12000 |
|---|---|
| Unit Price with VAT: | €62.54400 |







