Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Introducing Power by Linear

LTC4444IMS8E-5#TRPBF

DigiKey Part Number
LTC4444IMS8E-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4444IMS8E-5#TRPBF
Description
IC GATE DRVR HALF-BRIDGE 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4444IMS8E-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.85V, 3.25V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
2.5A, 3A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
114 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
8ns, 5ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-MSOP-EP
Voltage - Supply
4.5V ~ 13.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.99009€7,475.22
Manufacturers Standard Package
Unit Price without VAT:€2.99009
Unit Price with VAT:€3.58811