


LTC4444IMS8E-5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4444IMS8E-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4444IMS8E-5#PBF |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4444IMS8E-5#PBF Models |
Category | Logic Voltage - VIL, VIH 1.85V, 3.25V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 2.5A, 3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-MSOP-EP |
Voltage - Supply 4.5V ~ 13.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 10 | €4.06200 | €40.62 |
| 50 | €3.56740 | €178.37 |
| 100 | €3.41420 | €341.42 |
| 250 | €3.25248 | €813.12 |
| 500 | €3.15500 | €1,577.50 |
| 1.000 | €3.07477 | €3,074.77 |
| 2.500 | €2.99009 | €7,475.22 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.34800 |

