


LTC4444HMS8E-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4444HMS8E-5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4444HMS8E-5#TRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4444HMS8E-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.5V | |
Logic Voltage - VIL, VIH | 1.85V, 3.25V | |
Current - Peak Output (Source, Sink) | 2.5A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 114 V | |
Rise / Fall Time (Typ) | 8ns, 5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.29116 | €8,227.90 |
| Unit Price without VAT: | €3.29116 |
|---|---|
| Unit Price with VAT: | €3.94939 |

