


LTC4442IMS8E-1#PBF | |
|---|---|
DigiKey Part Number | LTC4442IMS8E-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4442IMS8E-1#PBF |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4442IMS8E-1#PBF Models |
Category | Current - Peak Output (Source, Sink) 2.4A, 2.4A |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 42 V |
Part Status Active | Rise / Fall Time (Typ) 12ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 9.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.55476 | €638.69 |
| Unit Price without VAT: | €2.55476 |
|---|---|
| Unit Price with VAT: | €3.06571 |

