OR Controller Source Selector Switch P-Channel 1:1 TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 1:1 TSOT-23-5
Introducing Power by Linear

LTC4411ES5#TRMPBF

DigiKey Part Number
505-LTC4411ES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4411ES5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4411ES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4411ES5#TRMPBF
Description
IC OR CTRLR SRC SELECT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 1:1 TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC4411ES5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Current - Output (Max)
2.6A
Current - Supply
40 µA
Voltage - Supply
2.6V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.11000€5.11
10€3.91500€39.15
25€3.61680€90.42
100€3.28960€328.96
250€3.26388€815.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.03958€1,519.79
1.000€2.96219€2,962.19
1.500€2.92345€4,385.18
2.500€2.88050€7,201.25
Manufacturers Standard Package
Unit Price without VAT:€5.11000
Unit Price with VAT:€6.13200