Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Linear Technology LTC4380 | Digi-Key Daily

LTC4380IDD-4#TRPBF

DigiKey Part Number
505-LTC4380IDD-4#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4380IDD-4#TRPBF
Description
IC LOW CUR SURGE STOPPER 10DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4380IDD-4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Voltage - Working
4 ~ 72V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.47244€11,181.10
Manufacturers Standard Package
Unit Price without VAT:€4.47244
Unit Price with VAT:€5.36693