Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4368CDD-2#TRPBF

DigiKey Part Number
505-LTC4368CDD-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4368CDD-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC4368CDD-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4368CDD-2#TRPBF
Description
IC OVERVOLTAGE PROT CONT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4368CDD-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.18408€7,960.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€5.76000€5.76
10€4.43500€44.35
25€4.10280€102.57
100€3.73680€373.68
250€3.56248€890.62
Digi-Reel®
QuantityUnit PriceExt Price
1€5.60000€5.60
10€4.30600€43.06
25€3.98280€99.57
100€3.63860€363.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€5.60000
Unit Price with VAT:€6.72000