Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4364CMS-1#PBF

DigiKey Part Number
LTC4364CMS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4364CMS-1#PBF
Description
SURGE STOPPER W/DIODE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4364CMS-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Voltage - Working
4 ~ 80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.37000€9.37
10€7.32200€73.22
37€6.63000€245.31
111€6.21640€690.02
259€5.97398€1,547.26
518€5.81440€3,011.86
1.036€5.68308€5,887.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.37000
Unit Price with VAT:€11.24400