
LTC4364CDE-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4364CDE-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4364CDE-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4364CDE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4364CDE-2#TRPBF |
Description | SURGE STOPPER W/DIODE 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364CDE-2#TRPBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 14-DFN (4x3) |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.37000 | €9.37 |
| 10 | €7.32200 | €73.22 |
| 25 | €6.81160 | €170.29 |
| 100 | €6.25030 | €625.03 |
| 250 | €6.17668 | €1,544.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.54917 | €13,872.93 |
| Unit Price without VAT: | €9.37000 |
|---|---|
| Unit Price with VAT: | €11.24400 |









