


LTC4352CDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4352CDD#TRPBFTR-ND - Tape & Reel (TR) LTC4352CDD#TRPBFCT-ND - Cut Tape (CT) LTC4352CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4352CDD#TRPBF |
Description | IC OR CTRLR N+1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352CDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 250 ns | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.4 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.84000 | €6.84 |
| 10 | €5.29700 | €52.97 |
| 25 | €4.91160 | €122.79 |
| 100 | €4.51220 | €451.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.07661 | €10,191.52 |
| Unit Price without VAT: | €6.84000 |
|---|---|
| Unit Price with VAT: | €8.20800 |


