Buffer, Accelerator 1 Channel 400kHz 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4315CDE#PBF

DigiKey Part Number
LTC4315CDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4315CDE#PBF
Description
IC ACCELERATOR I2C HOTSWAP 12DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4315CDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tube
Voltage - Supply
2.9V ~ 5.5V
Part Status
Active
Current - Supply
8.1mA
Type
Buffer, Accelerator
Operating Temperature
0°C ~ 70°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
12-WFDFN Exposed Pad
Output
2-Wire Bus
Supplier Device Package
12-DFN (4x3)
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.05000€7.05
10€5.45600€54.56
91€4.64703€422.88
182€4.48038€815.43
273€4.39692€1,200.36
546€4.27456€2,333.91
1.001€4.18543€4,189.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.05000
Unit Price with VAT:€8.46000