


LTC4216IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4216IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4216IDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC4216IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4216IDE#TRPBF |
Description | IC HOT SWAP CTRLR GP 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4216IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | UVLO | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 2.3V ~ 6V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.42000 | €6.42 |
| 10 | €4.95800 | €49.58 |
| 25 | €4.59280 | €114.82 |
| 100 | €4.20030 | €420.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.80075 | €9,501.88 |
| Unit Price without VAT: | €6.42000 |
|---|---|
| Unit Price with VAT: | €7.70400 |

