
LTC4126EV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4126EV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4126EV#TRPBFCT-ND - Cut Tape (CT) 505-LTC4126EV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4126EV#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4126EV#TRPBF Models |
Category | Charge Current - Max 7.5mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Operating Temperature -20°C ~ 85°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-VFQFN Exposed Pad |
Current - Charging Constant | Supplier Device Package 12-LQFN (2x2) |
Programmable Features Voltage | Base Product Number |
Fault Protection Undervoltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4126EV#TRMPBF | Analog Devices Inc. | 493 | 505-LTC4126EV#TRMPBFCT-ND | €7.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.27000 | €7.27 |
| 10 | €5.63200 | €56.32 |
| 25 | €5.22400 | €130.60 |
| 100 | €4.77570 | €477.57 |
| 250 | €4.66828 | €1,167.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.21497 | €10,537.43 |
| Unit Price without VAT: | €7.27000 |
|---|---|
| Unit Price with VAT: | €8.72400 |


