


LTC3872ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3872ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3872ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3872ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3872ITS8#TRMPBF |
Description | IC REG CTRLR BOOST TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3872ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.92000 | €5.92 |
| 10 | €4.55400 | €45.54 |
| 25 | €4.21400 | €105.35 |
| 100 | €3.83980 | €383.98 |
| 250 | €3.71900 | €929.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.55400 | €1,777.00 |
| 1.000 | €3.46552 | €3,465.52 |
| 1.500 | €3.42123 | €5,131.85 |
| 2.500 | €3.37213 | €8,430.32 |
| Unit Price without VAT: | €5.92000 |
|---|---|
| Unit Price with VAT: | €7.10400 |

