


LTC3865EUH-1#PBF | |
|---|---|
DigiKey Part Number | LTC3865EUH-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3865EUH-1#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3865EUH-1#PBF Models |
Category | Frequency - Switching 250kHz ~ 770kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.41000 | €7.41 |
| 10 | €5.75000 | €57.50 |
| 73 | €4.96658 | €362.56 |
| 146 | €4.78116 | €698.05 |
| 292 | €4.62856 | €1,351.54 |
| 511 | €4.52536 | €2,312.46 |
| 1.022 | €4.41806 | €4,515.26 |
| Unit Price without VAT: | €7.41000 |
|---|---|
| Unit Price with VAT: | €8.89200 |

