



LTC3851IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3851IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851IMSE#PBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 250kHz ~ 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.62000 | €5.62 |
| 10 | €4.31600 | €43.16 |
| 37 | €3.87568 | €143.40 |
| 111 | €3.61198 | €400.93 |
| 259 | €3.45761 | €895.52 |
| 518 | €3.35597 | €1,738.39 |
| 1.036 | €3.27232 | €3,390.12 |
| 2.516 | €3.18644 | €8,017.08 |
| Unit Price without VAT: | €5.62000 |
|---|---|
| Unit Price with VAT: | €6.74400 |




