


LTC3851IGN#PBF | |
|---|---|
DigiKey Part Number | LTC3851IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3851IGN#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 250kHz ~ 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.62000 | €5.62 |
| 10 | €4.31600 | €43.16 |
| 25 | €3.99080 | €99.77 |
| 100 | €3.63370 | €363.37 |
| 300 | €3.43440 | €1,030.32 |
| 500 | €3.36068 | €1,680.34 |
| 1.000 | €3.27619 | €3,276.19 |
| 2.500 | €3.18699 | €7,967.48 |
| Unit Price without VAT: | €5.62000 |
|---|---|
| Unit Price with VAT: | €6.74400 |




