


LTC3827EUH#PBF | |
|---|---|
DigiKey Part Number | LTC3827EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3827EUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3827EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | 250kHz ~ 530kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.31000 | €13.31 |
| 10 | €10.52600 | €105.26 |
| 73 | €9.21616 | €672.78 |
| 146 | €8.90616 | €1,300.30 |
| 292 | €8.65106 | €2,526.11 |
| 511 | €8.47836 | €4,332.44 |
| 1.022 | €8.29894 | €8,481.52 |
| Unit Price without VAT: | €13.31000 |
|---|---|
| Unit Price with VAT: | €15.97200 |

