LTC3783IDHD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 34
Unit Price: €7.89000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: €5.14376
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 14
Unit Price: €8.04000
Datasheet
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-DFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-DFN (5x4)
Introducing Power by Linear

LTC3783IDHD#TRPBF

DigiKey Part Number
LTC3783IDHD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3783IDHD#TRPBF
Description
IC LED DRIVER CTRLR PWM 16DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-DFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3783IDHD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
-
Frequency
20kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€5.43171€13,579.27
Manufacturers Standard Package
Unit Price without VAT:€5.43171
Unit Price with VAT:€6.51805