Parametric Equivalent
Parametric Equivalent




LTC3622IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3622IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3622IMSE#PBF |
Description | IC REG BUCK ADJ 1A DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.00000 | €11.00 |
| 10 | €8.64500 | €86.45 |
| 37 | €7.84892 | €290.41 |
| 111 | €7.37243 | €818.34 |
| 259 | €7.09328 | €1,837.16 |
| 518 | €6.90950 | €3,579.12 |
| 1.036 | €6.75826 | €7,001.56 |
| Unit Price without VAT: | €11.00000 |
|---|---|
| Unit Price with VAT: | €13.20000 |


