



LTC3417AIFE-1#PBF | |
|---|---|
DigiKey Part Number | LTC3417AIFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3417AIFE-1#PBF |
Description | IC REG BUCK ADJ 1A/1.5A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3417AIFE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 600kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.65000 | €9.65 |
| 10 | €7.55300 | €75.53 |
| 74 | €6.55959 | €485.41 |
| 148 | €6.32662 | €936.34 |
| 296 | €6.13490 | €1,815.93 |
| 518 | €6.00517 | €3,110.68 |
| 1.036 | €5.87034 | €6,081.67 |
| Unit Price without VAT: | €9.65000 |
|---|---|
| Unit Price with VAT: | €11.58000 |

