LTC3412EUF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 47
Unit Price: €11.33000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3412EUF

DigiKey Part Number
LTC3412EUF-ND
Manufacturer
Manufacturer Product Number
LTC3412EUF
Description
IC REG BUCK ADJ 2.5A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3412EUF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.625V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
300kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable