LTC3412AEFE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 846
Unit Price: €9.37000
Datasheet
Switching Regulator IC Output 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3412AEFE

DigiKey Part Number
LTC3412AEFE-ND
Manufacturer
Manufacturer Product Number
LTC3412AEFE
Description
IC REG SYNC 3A STEPDWN 16TSSOP
Customer Reference
Detailed Description
Switching Regulator IC Output 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3412AEFE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
Packaging
Tube
Supplier Device Package
16-TSSOP-EP
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3412AEFE#PBFAnalog Devices Inc.846505-LTC3412AEFE#PBF-ND€9.37000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes