


LTC3409EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3409EDD#TRPBFTR-ND - Tape & Reel (TR) LTC3409EDD#TRPBFCT-ND - Cut Tape (CT) LTC3409EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3409EDD#TRPBF |
Description | IC REG BUCK ADJ 600MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.613V 1 Output 600mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3409EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.7MHz ~ 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.65000 | €6.65 |
| 10 | €5.14000 | €51.40 |
| 25 | €4.76400 | €119.10 |
| 100 | €4.36920 | €436.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.94973 | €9,874.33 |
| Unit Price without VAT: | €6.65000 |
|---|---|
| Unit Price with VAT: | €7.98000 |


