
LTC3309BHV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3309BHV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3309BHV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3309BHV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309BHV#TRPBF |
Description | IC REG BUCK 6A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309BHV#TRPBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Series | Supplier Device Package 12-LQFN (2x2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.30000 | €7.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.23802 | €10,595.05 |
| Unit Price without VAT: | €7.30000 |
|---|---|
| Unit Price with VAT: | €8.76000 |

