
LTC3308AMPV#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3308AMPV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3308AMPV#TRPBF |
Description | 4A, LOW VLTG SYNCH STEP-DOWN BUC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308AMPV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.98895 | €14,972.38 |
| Unit Price without VAT: | €5.98895 |
|---|---|
| Unit Price with VAT: | €7.18674 |


