
LTC3306AACBZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-LTC3306AACBZ-1.2-R7TR-ND - Tape & Reel (TR) 505-LTC3306AACBZ-1.2-R7CT-ND - Cut Tape (CT) 505-LTC3306AACBZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3306AACBZ-1.2-R7 |
Description | IC REG BUCK 1.2V 1.75A 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.75A 6-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3306AACBZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.64x1.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.48400 | €14.84 |
| 25 | €1.35440 | €33.86 |
| 100 | €1.21210 | €121.21 |
| 250 | €1.14556 | €286.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.02822 | €3,084.66 |
| 6.000 | €1.00789 | €6,047.34 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |

