



LTC3260EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3260EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3260EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3260EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3260EMSE#TRPBF |
Description | IC REG CHARGE PUMP INV DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3260EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Charge Pump | |
Number of Outputs | 1 | |
Frequency - Switching | 50kHz ~ 500kHz | |
Voltage/Current - Output 1 | Adj, 100mA | |
Voltage/Current - Output 2 | - | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.98000 | €8.98 |
| 10 | €7.02400 | €70.24 |
| 25 | €6.53360 | €163.34 |
| 100 | €6.09860 | €609.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.32067 | €13,301.67 |
| Unit Price without VAT: | €8.98000 |
|---|---|
| Unit Price with VAT: | €10.77600 |








