LTC3230EUD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 214
Unit Price: €5.03000
Datasheet
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA 20-QFN (3x3)
Introducing Power by Linear

LTC3230EUD#TRPBF

DigiKey Part Number
LTC3230EUD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3230EUD#TRPBF
Description
IC LED DRIVER RGLTR 25MA 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3230EUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
5
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
900kHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.12814€7,820.35
Manufacturers Standard Package
Unit Price without VAT:€3.12814
Unit Price with VAT:€3.75377