


LTC3025EDC-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3025EDC-4#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3025EDC-4#TRPBFCT-ND - Cut Tape (CT) 505-LTC3025EDC-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-4#TRPBF |
Description | IC REG LINEAR 1.8V 500MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-4#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.185V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.15000 | €4.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.29333 | €5,733.32 |
| Unit Price without VAT: | €4.15000 |
|---|---|
| Unit Price with VAT: | €4.98000 |


