


LTC2960HDC-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2960HDC-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960HDC-3#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960HDC-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960HDC-3#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960HDC-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.48000 | €6.48 |
| 10 | €5.01100 | €50.11 |
| 25 | €4.64360 | €116.09 |
| 100 | €4.25210 | €425.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.04822 | €2,024.11 |
| 1.000 | €3.94979 | €3,949.79 |
| 1.500 | €3.90049 | €5,850.73 |
| Unit Price without VAT: | €6.48000 |
|---|---|
| Unit Price with VAT: | €7.77600 |

