Single Phase Meter IC 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 16-MSOP
Introducing Power by Linear

LTC2946CMS#TRPBF

DigiKey Part Number
LTC2946CMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2946CMS#TRPBF
Description
IC ENERGY MONITOR I2C 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2946CMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Input Impedance
-
Measurement Error
0.4%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
900µA
Voltage - Supply
2.7 V ~ 100 V
Meter Type
Single Phase
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€6.14472€15,361.80
Manufacturers Standard Package
Unit Price without VAT:€6.14472
Unit Price with VAT:€7.37366