Single Phase Meter IC 16-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 16-DFN (4x3)
Introducing Power by Linear

LTC2946CDE-1#PBF

DigiKey Part Number
505-LTC2946CDE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2946CDE-1#PBF
Description
IC ENERGY MONITOR I2C 16DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 16-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2946CDE-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Meter Type
Single Phase
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WFDFN Exposed Pad
Measurement Error
0.4%
Supplier Device Package
16-DFN (4x3)
Current - Supply
900µA
Base Product Number
Voltage - Supply
2.7 V ~ 100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
91€7.14451€650.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.14451
Unit Price with VAT:€8.57341