


LTC2938CDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2938CDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2938CDE#TRPBF |
Description | IC FOUR PWR SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2938CDE#TRPBF Models |
Category | Voltage - Supply 1V ~ 5V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 12-DFN (4x3) |
Applications Four Power Supply Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.52244 | €8,806.10 |
| Unit Price without VAT: | €3.52244 |
|---|---|
| Unit Price with VAT: | €4.22693 |

