


LTC2938CDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2938CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2938CDE#PBF |
Description | IC FOUR PWR SUPPLY MONITOR 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2938CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Four Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.97000 | €5.97 |
| Unit Price without VAT: | €5.97000 |
|---|---|
| Unit Price with VAT: | €7.16400 |

