


LTC2935IDC-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2935IDC-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2935IDC-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2935IDC-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935IDC-4#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935IDC-4#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Threshold 8 Selectable Threshold Combinations | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2935IDC-2#TRMPBF | Analog Devices Inc. | 1.467 | LTC2935IDC-2#TRMPBFCT-ND | €4.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €3.21800 | €32.18 |
| 25 | €2.96480 | €74.12 |
| 100 | €2.68720 | €268.72 |
| 250 | €2.56168 | €640.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.47492 | €1,237.46 |
| 1.000 | €2.40922 | €2,409.22 |
| 1.500 | €2.37632 | €3,564.48 |
| 2.500 | €2.33987 | €5,849.68 |
| 3.500 | €2.31858 | €8,115.03 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.06400 |


