


LTC2931CF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2931CF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2931CF#TRPBF |
Description | IC 6 PWR SUPPLY MONITOR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2931CF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.47216 | €11,180.40 |
| Unit Price without VAT: | €4.47216 |
|---|---|
| Unit Price with VAT: | €5.36659 |

