


LTC2921CGN-3.3 | |
|---|---|
DigiKey Part Number | LTC2921CGN-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LTC2921CGN-3.3 |
Description | IC 5 POWER SUPPLY MONITOR 16SSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Five Power Supply Monitor 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2921CGN-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Five Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 2 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.53000 | €9.53 |
| 10 | €7.45900 | €74.59 |
| 25 | €6.94280 | €173.57 |
| 100 | €6.37530 | €637.53 |
| Unit Price without VAT: | €9.53000 |
|---|---|
| Unit Price with VAT: | €11.43600 |

